APAR - Antennas
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APARC1807A-SG3 TTI: APARC1807A-SG3 ABRACON Availability: 450In StockAntennas COMPACT MULTIBAND ACTIVE GNSS | 450In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Ceramic | 21.5 dB, 22.5 dB, 21 dB | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | Connector | IPEX | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 18 mm | 18 mm | 7.6 mm | 68 mm RF1.13 | APAR | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.56 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 4 dBi | 26 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.586 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 18 mm | 18 mm | 4 mm | APAR | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.574 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | IoT | Patch | Ceramic | 21.5 dB, 22.5 dB, 21 dB | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | IPEX | 1.561098 GHz, 1.57542 GHz | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 0.5 mm | 69 mm RF1.13 | APAR | Bulk | ||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.176 GHz | 1.575 GHz | GPS | IoT | Patch | Stacked | - 3 dBi, - 3.5 dBi, - 4 dBi | 50 Ohms | 1.53, 2.09, 2.24 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | IPEX Female | M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems | 25 mm | 25 mm | 12.4 mm | 100 mm RF1.13 | APAR | Tray | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | - 4.5 dBi, 0.8 dBi, - 3 dBi | 50 Ohms | 1.8:1 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics, Automotive | 15 mm | 15 mm | 4 mm | APAR | Bulk | |||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 1.5 dBi, 3.5 dBi, 2.5 dBi | 28 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 4 Band | PCB Mount | Pin | 1.573 GHz | M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Automotive | 25.1 mm | 25.1 mm | 4 mm | APAR | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.56 GHz | 1.607 GHz | GLONASS, GPS | Patch | Ceramic | 4.5 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | Adhesive Mount | Pin | 1.598 GHz | 35 mm | 35 mm | 3 mm | APAR | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.574 GHz | 1.625 GHz | GPS | Patch | Ceramic | 44 MHz | 50 Ohms | 1.8 | - 40 C | + 105 C | 2 Band | PCB Mount | Connector | SMA | 1.586 GHz | 25.1 mm | 25.1 mm | 4 mm | APAR | Bulk | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Patch | Ceramic | 2 dBi | 100 MHz | 50 Ohms | 3.0 | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | Drones, Robotics, AR/VR Applications, Industrial Controls | 12 mm | 12 mm | 4 mm | APAR | Reel | |||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | 50 Ohms | - 40 C | + 105 C | 1 Band | Adhesive Mount | Connector | IPEX | 2.451 GHz | 25.1 mm | 25.1 mm | 5.5 mm | APAR | Bulk | ||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.176 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Stacked | - 2 dBi, 0 dBi, 2 dBi | 50 Ohms | 1.5, 1.95, 2.74, 6.12 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | IPEX Female | M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics | 25 mm | 25 mm | 13 mm | 100 mm RF1.13 | APAR | Tray |