APAGM - Antennas

3 Results
3 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: APAGM2525-S2450
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
ISM
Patch
Ceramic
4.5 dB
2.4 GHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
PCB Mount
Pin
2.45 GHz
Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls
25 mm
25 mm
4 mm
APAGM
Bulk
Datasheet
Mfr: APAGM3606-SG3
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.559 GHz
1.607 GHz
4 dBi
20 MHz
50 Ohms
1.5:1
- 40 C
+ 85 C
3 Band
PCB Mount
36 mm
36 mm
6 mm
APAGM
Tray
Datasheet
Mfr: APAGM2704A-C2G
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.57542 GHz
1.60102 GHz
GLONASS, GNSS, GPS
IoT
Patch
Ceramic
4.5 dB
10 MHz
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
Pin
Geotracking, Geolocation, Navigation, Industrial Monitors, Smart Agriculture, Transportation, Satellite Synchronization
27 mm
27 mm
9.6 mm
APAGM
Tray