AP822601 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AP822601
TTI: AP822601
KYOCERA AVX
Availability:

0In Stock

Antennas Automotive Broadband 5G/LTE/LPWA PCB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
698 MHz
3.8 GHz
Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS
LoRA, LPWA, RPMA, SigFox
Rectangular
Chip
2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi
262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz
50 Ohms
2.5:1, 2.5:1, 3.0:1, 2.5:1
2 W
- 55 C
+ 125 C
Embedded
8 Band
PCB Mount
SMD/SMT
829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz
Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking
49.6 mm
8 mm
3.3 mm
AP822601