ANT161575 - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: ANT161575TT-3000A1
TTI: ANT161575TT-3000A1
TDK
Availability:

0In Stock

Antennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Passive Antenna
1.574 GHz
5.85 GHz
Bluetooth, BLE
Galileo, GPS
802.11, WLAN, WiFi, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Chip
50 Ohms
4
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
1.575 GHz, 2.45 GHz, 5.5 GHz
1.6 mm
0.8 mm
0.4 mm
ANT161575
Reel
ANT161575TT-3000A1
-
Datasheet
Mfr: ANT161575ST-1202A1
TTI: Not Assigned
TDK
Availability:

0In Stock

Antennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.557 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GPS
Chip
50 Ohms
3
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
1.6 mm
0.8 mm
0.4 mm
ANT161575
Reel
ANT161575ST-1202A1
-