AFC - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AFC8513U4GS-0100S
TTI: AFC8513U4GS-0100S
ABRACON
Availability:

20In Stock

Antennas 6984000MHZ 5DBI

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
4 GHz
4G/5G, Cellular (NBIoT, LTE)
GNSS
WiFi
IoT
PCB Trace
I-Bar Flex
5 dBi
50 Ohms
3
5 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX-1 Female
2.349 GHz
M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City
85 mm
13.8 mm
0.2 mm
100 mm RF1.13
AFC
Bulk