ACAJ - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 915 MHz | ISM | Chip | Ceramic | - 2.7 dBi | 50 Ohms | 3:1 | - 35 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | ISM Applications, Sensor Networks, Ultra Low Power Transceiver IC's | 9 mm | 3 mm | 1.2 mm | ACAJ | Reel | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Chip | 6.4 dBi | 50 Ohms | 3.5 | - 35 C | + 85 C | 5 Band | PCB Mount | SMD/SMT | 24 mm | 5.5 mm | 4.4 mm | ACAJ | Reel |