216589 - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2165891000
TTI: 216589-1000
Molex
Availability:

110In Stock

Antennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s

110In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
MIMO
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC
GPS
LoRAN, SigFox, LPWAN, WLAN
IoT, ISM, UWB
Module
Rectangular
2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB
50 Ohms
2
2 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
SMA Male
829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz
155 mm
65 mm
20 mm
IP66
1 M LMR200 x 4, 1 M RG174
216589
Each
2165891000
02165891000
Datasheet
Mfr: 2165891000
TTI: 2165891000
Molex
Availability:

110In Stock

Antennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s

110In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
MIMO
698 MHz
6 GHz
Bluetooth, BLE
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC
GPS
LoRAN, SigFox, LPWAN, WLAN
IoT, ISM, UWB
Module
Rectangular
2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB
50 Ohms
2
2 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
SMA Male
829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz
155 mm
65 mm
20 mm
IP66
1 M LMR200 x 4, 1 M RG174
216589
Each
02165891000
216196-0011