214394 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2143941000
TTI: 214394-1000
Molex
Availability:

98In Stock

Antennas 2.4GHz/ 5GHz Dual Band Wi-Fi MIMO External Antenna, 77mm Diameter, 1.0m Cables w/ SMA Conn.s

98In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
MIMO
2.4 GHz
6 GHz
Bluetooth, BLE
WiFi
Module
Puck
2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA Male
2.45 GHz, 5.5 GHz
77 mm
1 M Coax x 2
214394
Bulk
2143941000
02143941000