214389 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 214989-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas DUAL BAND WIFI ANTENNA HIGH GAIN | Not Available Online | Multiprotocol Antennas | 2.4 GHz | 5 GHz | WiFi | 2 Band | 214389 | Tray | 2149890001 02149890001 | ||||||||||||||||||||||||||||||
Mfr: 214389-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Molex Dual Band WiFi Antenna High Gain | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | N-J | 274.7 mm | IP67 | 214389 | Tray | 2143890001 02143890001 |