1002649 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1002649
TTI: 1002649
KYOCERA AVX
Availability:

0In Stock

Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 25x25x

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.559 GHz
1.61 GHz
BEIDOU, Galileo, GLONASS, GNSS, GPS
Patch
Ceramic
5 dBi, 5.5 dBi, 5.5 dBi, 5.5 dBi
50 Ohms
4 Band
Adhesive Mount
Pin
1.561 GHz, 1.575 GHz, 1.575 GHz, 1.603 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
25 mm
25 mm
6.7 mm
1002649
WAFL