1002436 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1002436
TTI: 1002436
KYOCERA AVX
Availability:

0In Stock

Antennas 1000 SERIES 24 INCH X 36 INCH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M
LoRa, SigFox, LPWA, RPMA
PCB Trace
Ceramic
2.3 dBi, 3.2 dBi, 3 dBi
50 Ohms
3.5:1, 2.5:1, 2.5:1
2 W
- 40 C
+ 85 C
7 Band
PCB Mount
SMD/SMT
700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
50.6 mm
19.6 mm
1.6 mm
1002436
Bulk