industrial sensors - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W3211
TTI: W3211
Pulse Electronics
Availability:

2,100In Stock

Antennas Ant Cer 902-928MHz 10x3.2x5mm

2,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Passive Antenna
902 MHz
928 MHz
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Chip
Ceramic
1.35 dB
50 Ohms
5 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
915 MHz
ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation
10 mm
3.2 mm
0.5 mm
Box
Datasheet
Mfr: W3214
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas Ant Cer 863-873MHz 10x3.2x5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
863 MHz
873 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
IoT
Chip
Ceramic
1 dB
50 Ohms
5 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
868 MHz
ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation
10 mm
3.2 mm
5 mm