SMD - HE - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-418-HESM TTI: ANT-418-HESM TE Connectivity / Linx Technologies Availability: 0In StockAntennas SMD 1/4 Wave Helical 418MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded Monopole | 393 MHz | 443 MHz | Cellular (NBIoT, LTE), GSM | Helical | Coil | 1.7 dBi | 50 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Through Hole | 418 MHz | ISM, Remote Control, Alarms, Security Systems | 38.1 mm | HE | Each |