SMD - ANT5320 - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT5320LL04R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5.5 GHz | WiFi | 2.09 dB, 4.32 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.4 mm | ANT5320 | Reel | |||||||||||||||||
Mfr: ANT5320LL24R2455A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 5 GHz | WiFi | 2.17 dB, 3.51 dB | 150 MHz, 900 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 5.3 mm | 2 mm | 1.15 mm | ANT5320 | Reel | |||||||||||||||||
Mfr: ANT5320LL24R2400A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5320 2.4G Ceramic PIFA-C Chip Type24 | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 2.5 GHz | 2.78 dB | 84 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 5.3 mm | 2 mm | 1.2 mm | ANT5320 | Reel | |||||||||||||||||
Mfr: ANT5320LL14R1516A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.575 GHz | 1.602 GHz | GLONASS, GPS | Chip | Ceramic | 1.45 dBi, 1.46 dBi | 80 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 1.575 GHz, 1.602 GHz | Tablet, Navigation Device, Telematics Box, Fleet Management | 5.3 mm | 2 mm | 1.1 mm | ANT5320 | Reel | |||||||||||||
Mfr: ANT5320LL14R1575A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ceramic Chip Antenna 1.575GHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.573 GHz | 1.577 GHz | GLONASS, GPS | Chip | Ceramic | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 5.3 mm | 2 mm | 1.1 mm | ANT5320 | Reel |