SMD - ANT3505 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT3505B002TWPENS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 4W 140MHz/470MHz PENTA-BAND | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Chip | Ceramic | 2.91 dBi | 140 MHz, 470 MHz | 50 Ohms | 2.8, 3.5 | 4 W | - 40 C | + 105 C | 4 Band | PCB Mount | SMD/SMT | 868 MHz, 900 MHz, 915 MHz, 1.94 GHz | Global Cellular Network Devices, M2M Module, Telematics | 35 mm | 5 mm | 6 mm | ANT3505 | Tray |