SMD - ANT162442 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT162442DT-2001A2 TTI: ANT162442DT-2001A2 TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT162442 | Reel | ANT162442DT-2001A2 - | ||||||||||||||
Mfr: ANT162442DT-2200A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT162442 | Reel | ANT162442DT-2200A1 - |