SMD - AN02 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AN02ML27M00R400 TTI: AN02ML27M00R400 JAE Electronics Availability: 0In StockAntennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Vertical Antenna | 2.4 GHz | 7.125 GHz | 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi | 50 Ohms | 2.5 | - 40 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | Automotive | 18 mm | 5.15 mm | 11.3 mm | AN02 | Reel | ||||||||||||||||||
Mfr: AN02ML27C00R400 TTI: AN02ML27C00R400 JAE Electronics Availability: 0In StockAntennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Vertical Antenna | 2.4 GHz | 7.125 GHz | 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi | 50 Ohms | 2.5 | - 40 C | + 125 C | 4 Band | PCB Mount | SMD/SMT | Bluetooth Devices | 18 mm | 5.15 mm | 11.3 mm | AN02 | Reel |