SMD - AMCA31 - Antennas

4 Results
4 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AMCA31-2R450G-S1F-T3
TTI: AMCA31-2R450G-S1F-T3
ABRACON
Availability:

15,000In Stock

Antennas 2.45 GHZ BW -1DBI 3W

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi, WLAN
IoT
Chip
Ceramic
2.3 dBi
100 MHz
50 Ohms
1.6:1
3 W
- 40 C
+ 85 C
1 Band
SMD/SMT
SMD/SMT
Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard
3.2 mm
1.6 mm
1.2 mm
AMCA31
Reel
Datasheet
Mfr: AMCA31-2R450G-S1F-T3-Q
TTI: AMCA31-2R450G-S1F-T3-Q
ABRACON
Availability:

0In Stock

Antennas AEC-Q200 BT/Wi-Fi Chip Antenna

0In Stock

Please adjust quantity to Min / Mult value
PCB Antennas
Automotive
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Chip
2.3 dBi
50 Ohms
1.6:1
3 W
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
SMA
3.2 mm
1.6 mm
1.2 mm
AMCA31
Reel
Datasheet
Mfr: AMCA31-101-2R450G-S1F-T3
TTI: AMCA31-101-2R450G-S1F-T3
ABRACON
Availability:

0In Stock

Antennas 2.45GHZ 0.5DBI

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.45 GHz
Bluetooth
WiFi, WLAN
IoT
Chip
Ceramic
0.5 dBi
90 MHz
50 Ohms
2:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
Wireless Application, Bluetooth Headsets, Industrial Automation
3.2 mm
1.6 mm
1.2 mm
AMCA31
Reel
Datasheet
Mfr: AMCA31-2R800G-S1F-T3
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.8 GHz
Chip
0.5 dBi
150 MHz
50 Ohms
2:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
WLAN
3.2 mm
1.6 mm
1.2 mm
AMCA31