SMD - 204774 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 204774-0001
TTI: Not Assigned
Molex
Availability:

0In Stock

Antennas Cellular 790-2700MHz Ceramic Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
790 MHz
2.7 GHz
Cellular (NBIoT, LTE), GSM, UMTS
802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX
IoT, ISM
Chip
Ceramic
0.6 dBi, 4.8 dBi
50 Ohms
2 Band
PCB Mount
SMD/SMT
824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz
33 mm
6 mm
3 mm
204774
2047740001
02047740001