SMD - 146235 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 1462350001
TTI: 146235-0001
Molex
Availability:

1,650In Stock

Antennas Antenna Helix SMT GPS

1,650In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.556 GHz
1.607 GHz
GLONASS, GPS
Chip
Helix
0.7 dBi, 1.1 dBi, 1.1 dBi
50 Ohms
2 W
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
5 mm
3 mm
4 mm
146235