Portable - AEAC - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AEACAC025009-S2400
TTI: AEACAC025009-S2400
ABRACON
Availability:

0In Stock

Antennas 2.4GHZ WI-FI 2DBI

0In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
2.484 GHz
WiFi
ISM
Whip
Stubby
2 dBi
83.5 MHz
50 Ohms
2.5
10 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
2.44175 GHz
Portable Devices, Set Top Boxes, Network Devices
25.9 mm
14.5 mm
AEAC
Bulk