Vehicle Antennas - Jaguar - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: W1919
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 3G-4G LTE 2xMiMo Vehicular Antenna

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
3.8 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
WiFi
IoT, ISM, RFID
Module
Square
- 0.42 dBi, 1.77 dBi, 1.76 dBi
50 Ohms
5 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
698 MHz, 2.2 GHz, 3.6 GHz
Vehicular, Telematics, Transportation, Cellular Access Points
78.2 mm
78.2 mm
30.3 mm
IP67
3 M RG174 x 2
Jaguar
Bulk
Datasheet
Mfr: LPMB401
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 2LTE 2WiFi Multiband Vehicular

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Vehicle Antennas
MIMO
698 MHz
5.9 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee)
Module
Square
4.7 dB, 4.4 dBi
50 Ohms
2.5:1, 2
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male, RP-SMA Male
830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz
Fleet Management, Utility Vans, High Speed Data.
145 mm
135 mm
25 mm
IP67
3 M LMR195 x 4
Jaguar
Bulk