Vehicle Antennas - FPL pro - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000574-02 TTI: L000574-02 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 138.2 mm | 68.3 mm | 45.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000573-06 TTI: L000573-06 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, UHF | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 350 MHz | 1.606 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000573-03 TTI: L000573-03 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, UHF | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 350 MHz | 1.606 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000573-04 TTI: L000573-04 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 2-Port, GNSS, UHF | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 350 MHz | 1.606 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000574-05 TTI: L000574-05 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 138.2 mm | 68.3 mm | 45.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000573-02 TTI: L000573-02 TE Connectivity Availability: Not Available OnlineAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each | ||||||||||||||||||
Mfr: L000573-05 TTI: L000573-05 TE Connectivity Availability: 0In StockAntennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | 350 MHz | 7.125 GHz | 36 dBi | 50 Ohms | 2.5:1 | 10 W, 30 W | - 30 C | + 70 C | 5 Band | Connector | 139.2 mm | 69.2 mm | 48.6 mm | IP67, IP69K | RG-174 | FPL pro | Each |