Vehicle Antennas - AEAR - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 1.559 GHz | 1.61 GHz | GLONASS, GPS | 5.78 dBi, 4.27 dBi, 5.65 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 3 Band | Magnetic Mount | Connector | SMA Male | 48.5 mm | 47 mm | 14 mm | AEAR | Bulk |