PCB Antennas - RPC - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-LTE-RPC-UFL TTI: ANT-LTE-RPC-UFL TE Connectivity / Linx Technologies Availability: 50In StockAntennas ANTENNA LTE RPC PCB ADHES 100M | 50In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Dipole | 600 MHz | 3.8 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, Galileo, GLONASS, GPS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | PCB Trace | I-Bar | 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi | 50 Ohms | 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 | 2 W | - 20 C | + 65 C | 7 Band | Adhesive Mount | Connector | IPEX MHF1 | 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation | 98.4 mm | 14.9 mm | 0.8 mm | 100 mm RF1.13 | RPC | Each |