PCB Antennas - LXRF - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXRFZZUCCA-036-EVAL TTI: Not Assigned Murata Electronics Availability: 0In StockAntennas RFID Antenna 902MHz-928MHz EVAL KIT | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | RFID, UHF | PCB Trace | Loop | - 16 dBi | RP-SMA Female | 920 MHz | Short Range Antenna | LXRF | Bulk | ||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | RFID, UHF | PCB Trace | Loop | - 16 dBi | RP-SMA Female | 866 MHz | Short Range Antenna | LXRF | Bulk | |||||||||||||||||||||||||||
Mfr: LXRFZZUCCA-037 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAntennas RFID UHF Loop Antenna EU Band | Not Available Online | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 865 MHz | 868 MHz | Cellular (NBIoT, LTE) | LoRaWAN | RFID, UHF | Loop | Mini Board | - 16 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Female | 868 MHz | 31.5 mm | 26 mm | LXRF | Bulk | ||||||||||||||
Not Available Online | RFID/NFC Antennas | PCB Antennas | Short Range Antenna | 902 MHz | 928 MHz | RFID | Loop | Mini Board | - 25 C | + 65 C | 1 Band | Connector | Connector | RP-SMA Female | RFID | 44.5 mm | 26 mm | 0.8 mm | LXRF | Bulk |