PCB Antennas - L000645 - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: L000645-01
TTI: L000645-01
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas PCB ANT, TAB MOUNT, 617-7125MHz

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
7.125 GHz
3.6 dBi
50 Ohms
6:1
5 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
74 mm
14.2 mm
1.61 mm
L000645
Each
Datasheet
Mfr: L000646-01
TTI: L000646-01
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
1.557 GHz
7.125 GHz
2.9 dBi
50 Ohms
4:1
5 W
- 40 C
+ 85 C
4 Band
PCB Mount
SMD/SMT
51 mm
14.2 mm
1.61 mm
L000645
Each