PCB Antennas - FPC - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-LPL-FPC-100 TTI: ANT-LPL-FPC-100 TE Connectivity / Linx Technologies Availability: 1,000In StockAntennas ANTENNA FPC 868/915MHZ 1.13 50 | 1,000In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Dipole | 698 MHz | 3.8 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | 802.11, LoRaWAN, SigFox, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | RFID, IoT, ISM | PCB Trace | I-Bar Flex | 5.6 dBi, 6.5 dBi, 4.9 dBi, 5.2 dBi, 5.3 dBi, 2.9 dBi | 50 Ohms | 2.3, 2.4, 4.6, 1.4, 1.8, 3.5 | 2 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF1 | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation | 110 mm | 20 mm | 0.2 mm | 100 mm RF1.13 | FPC | Each | |||||||
Mfr: ANT-LPC-FPC-100 TTI: ANT-LPC-FPC-100 TE Connectivity / Linx Technologies Availability: 10In StockAntennas ANTENNA VERT 5G LTE FPC 100 | 10In Stock | Multiprotocol Antennas | PCB Antennas | Embedded Dipole | 698 MHz | 3.8 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS, CBRS | BEIDOU, Galileo, GLONASS, GPS | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 5 dBi, 5.7 dBi | 50 Ohms | 4.8, 1.7, 4.9, 3.5, 3.1, 2 | 2 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | MHF1 / U.FL | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation | 64 mm | 17 mm | 0.2 mm | 100 mm RF1.13 | FPC | Each |