PCB Antennas - CER - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-LTE-CER-T TTI: ANT-LTE-CER-T TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA CER LTE 37X5 SMT T&R | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Bluetooth, BLE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS | WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Chip | Ceramic | 3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz | 50 Ohms | 4.0, 3.2, 2.5, 2.5 | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz | Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G | 37 mm | 5 mm | 5 mm | CER | Each |