PCB Antennas - APAGM - Antennas
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Patch | Ceramic | 4.5 dB | 2.4 GHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 2.45 GHz | Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls | 25 mm | 25 mm | 4 mm | APAGM | Bulk | |||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.57542 GHz | 1.60102 GHz | GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 4.5 dB | 10 MHz | 50 Ohms | 2 | - 40 C | + 80 C | 1 Band | PCB Mount | Pin | Geotracking, Geolocation, Navigation, Industrial Monitors, Smart Agriculture, Transportation, Satellite Synchronization | 27 mm | 27 mm | 9.6 mm | APAGM | Tray | ||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.559 GHz | 1.607 GHz | 4 dBi | 20 MHz | 50 Ohms | 1.5:1 | - 40 C | + 85 C | 3 Band | PCB Mount | 36 mm | 36 mm | 6 mm | APAGM | Tray |