PCB Antennas - ANT3505 - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT3505B000TWPENA
TTI: Not Assigned
Pulse Electronics
Availability:

Not Available Online

Antennas 824-960/1710-2170MHz 50ohm 4W ANTENNA

Not Available Online

Call
or
View Details
Multiprotocol Antennas
PCB Antennas
824 MHz
2.17 GHz
2.91 dB
140 MHz, 470 MHz
50 Ohms
4 W
2 Band
PCB Mount
SMD/SMT
Penta Band Cellular
35 mm
5 mm
6 mm
ANT3505
Tray
Datasheet
Mfr: ANT3505B002TWPENS
TTI: Not Assigned
Pulse Electronics
Availability:

0In Stock

Antennas 4W 140MHz/470MHz PENTA-BAND

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Multiprotocol Antennas
PCB Antennas
Passive Antenna
824 MHz
2.17 GHz
Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Chip
Ceramic
2.91 dBi
140 MHz, 470 MHz
50 Ohms
2.8, 3.5
4 W
- 40 C
+ 105 C
4 Band
PCB Mount
SMD/SMT
868 MHz, 900 MHz, 915 MHz, 1.94 GHz
Global Cellular Network Devices, M2M Module, Telematics
35 mm
5 mm
6 mm
ANT3505
Tray