PCB Antennas - ANT2112 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT2112A010B0918A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 900 MHz | 1.8 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS | Chip | Ceramic | 0.5 dB, 1 dB | 30 MHz to 170 MHz | 50 Ohms | 4 W | - 40 C | + 105 C | 2 Band | PCB Mount | SMD/SMT | 900 MHz, 1.8 GHz | 20.5 mm | 11.8 mm | ANT2112 | Bulk |