PCB Antennas - ANT161575 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT161575TT-3000A1 TTI: ANT161575TT-3000A1 TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA GPS+2.4GHz WLAN+BT | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.574 GHz | 5.85 GHz | Bluetooth, BLE | Galileo, GPS | 802.11, WLAN, WiFi, WiFi 6E | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 50 Ohms | 4 | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 1.575 GHz, 2.45 GHz, 5.5 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT161575 | Reel | ANT161575TT-3000A1 - | |||||||||||||
Mfr: ANT161575ST-1202A1 TTI: Not Assigned TDK Availability: 0In StockAntennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.557 GHz | 1.61 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT161575 | Reel | ANT161575ST-1202A1 - |