AN01 - PCB Antennas - Antennas
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AN012400M00R3200 TTI: AN012400M00R3200 JAE Electronics Availability: 3,200In StockAntennas METAL SMD ANT 2.4GHZ AUTOMOTIVE | 3,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 1.91 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | ||||||||||||||||||||||||||
Mfr: AN01ML27C00R2400 TTI: AN01ML27C00R2400 JAE Electronics Availability: 2,400In StockAntennas METAL SMD ANT 2.4/5/6GHZ | 2,400In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 7.125 GHz | 2.38 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | ||||||||||||||||||||||||||
Mfr: AN010860C00R1700 TTI: AN010860C00R1700 JAE Electronics Availability: 1,700In StockAntennas METAL SMD ANT 860MHZ | 1,700In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 860 MHz | 2.14 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | |||||||||||||||||||||||||||
Mfr: AN01DL25C00R3200 TTI: AN01DL25C00R3200 JAE Electronics Availability: 3,200In StockAntennas METAL SMD ANT 2.4/5GHZ | 3,200In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 1.15 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | ||||||||||||||||||||||||||
Mfr: AN012400C00R3200 TTI: AN012400C00R3200 JAE Electronics Availability: 0In StockAntennas METAL SMD ANT 2.4GHZ | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 2.5 GHz | 1.94 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | ||||||||||||||||||||||||||
Mfr: AN010920C00R1700 TTI: AN010920C00R1700 JAE Electronics Availability: 0In StockAntennas METAL SMD ANT 920MHZ | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 920 MHz | 2.77 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel | |||||||||||||||||||||||||||
Mfr: AN01DL25M00R3200 TTI: AN01DL25M00R3200 JAE Electronics Availability: 0In StockAntennas METAL SMD ANT 2.4/5GHZ AUTOMOTIVE | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 1.21 dBi | 50 Ohms | - 40 C | + 125 C | PCB Mount | AN01 | Reel |