PCB Antennas - 209142 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2091420180
TTI: 209142-0180
Molex
Availability:

1,536In Stock

Antennas 698MHz-4000MHz Flex Antenna 180MM LGTH

1,536In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
3.8 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS
PCB Trace
I-Bar Flex
1.2 dBi, 2.7 dBi, 5.2 dBi
3 Band
Adhesive Mount
Connector
IPEX MHF
85 mm
14.5 mm
0.1 mm
180 mm Coax
209142
Bulk
2091420180
02091420180