PCB Antennas - 146236 - Antennas
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,647In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 146236 | Each | 1462360121 01462360121 | ||||||||||||||||||||
Mfr: 1462360031 TTI: 146236-0031 Molex Availability: 1,224In StockAntennas RECT NFC ANTENNA W/O FERRITE 45mm by 55mm | 1,224In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 45 mm | 55 mm | 0.17 mm | 146236 | Each | 1462360031 01462360031 | |||||||||||||||||||
Mfr: 1462360001 TTI: 146236-0001 Molex Availability: 2,520In StockAntennas REC NFC ANT W/O Ferrite 15X25 | 2,520In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | NFC | 13.56 MHz | 15 mm | 25 mm | 0.17 mm | 146236 | Each | 1462360001 01462360001 | |||||||||||||||||
Mfr: 1462362111 TTI: 146236-2111 Molex Availability: 0In StockAntennas NFC coil 23x27mm w/AWG28 wire 102mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 102 mm Coax | 146236 | Each | 1462362111 01462362111 | |||||||||||||||||
Mfr: 1462362102 TTI: 146236-2102 Molex Availability: 0In StockAntennas NFC coil 15x25mm w/AWG28 wire 102mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Each | 1462362102 01462362102 | |||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.17 mm | 146236 | Each | 1462360051 01462360051 | ||||||||||||||||||||
Mfr: 146236-0151 TTI: Not Assigned Molex Availability: 0In StockAntennas NFC TAG 15x15mm (WITH FERRITE) | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 146236 | Bulk | 1462360151 01462360151 | ||||||||||||||||||||
Mfr: 146236-2151 TTI: Not Assigned Molex Availability: 0In StockAntennas NFC coil 15x15mm w/AWG28 wire 102mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 15 mm | 15 mm | 0.27 mm | 102 mm Coax | 146236 | Bulk | 1462362151 01462362151 | |||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.17 mm | 146236 | 1462360011 01462360011 | ||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.17 mm | 146236 | 1462360021 01462360021 | |||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | 13.56 MHz | NFC | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | NFC | 15 mm | 25 mm | 0.27 mm | 146236 | 1462360101 01462360101 | ||||||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 23 mm | 27.3 mm | 0.27 mm | 146236 | 1462360111 01462360111 | ||||||||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 45 mm | 55 mm | 0.27 mm | 146236 | 1462360131 01462360131 | ||||||||||||||||||||
Mfr: 146236-2122 TTI: Not Assigned Molex Availability: 0In StockAntennas NFC coil 34x46mm w/AWG28 wire 102mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 102 mm Coax | 146236 | Bulk | 1462362122 01462362122 | |||||||||||||||||
Mfr: 146236-2131 TTI: Not Assigned Molex Availability: 0In StockAntennas NFC coil 45x55mm w/AWG28 wire 102mm | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 45 mm | 55 mm | 0.27 mm | 102 mm Coax | 146236 | Bulk | 1462362131 01462362131 |