PCB Antennas - 1002232 - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | PCB Antennas | Embedded | 863 MHz | 2.5 GHz | Bluetooth | WiFi, WLAN | ISM | Chip | Ceramic | 0.51 dBi, 0.21 dBi, 1.5 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 3 Band | PCB Mount | SMD/SMT | 866.5 MHz, 915 MHz, 2.45 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35 mm | 9 mm | 3.2 mm | 1002232 | Reel |