Outdoor Antennas - SKF - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKF450758L125DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin | 0In Stock | Outdoor Antennas | 1.164 GHz | 440 MHz | GNSS | Dipole | 3.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct Mount | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | RG058 | SKF | Bulk | ||||||||||||||||||
Mfr: SKF490758L125DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 2in1 UHF 440-510/750-960MHz SharkFin | 0In Stock | Outdoor Antennas | 470 MHz | 1.602 GHz | GNSS | Dipole | 3.5 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 5 Band | Direct Mount | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | RG-58 | SKF | Bulk | |||||||||||||||||
0In StockLimited Supply | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 440 MHz | 470 MHz | Dome | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Box | |||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 470 MHz | 512 MHz | Dome | 50 Ohms | 2.2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk |