Outdoor Antennas - SB698SMAxx - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SB698SMA12 TTI: SB698SMA12 Pulse Electronics Availability: 83In StockAntennas Stealth Blade, 3' RG-316, SMA | 83In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | ISM | Module | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.5 GHz | Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications | 105.7 mm | 26.16 mm | 25.4 mm | IP67 | 12 ft RG316 | SB698SMAxx | Bulk | ||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | ISM | Module | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.5 GHz | Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications | 105.7 mm | 26.16 mm | 25.4 mm | IP67 | 3 ft RG316 | SB698SMAxx | Bulk |