Outdoor Antennas - S4901xx - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S49016120PNF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Sectr,VERT,120Dg,NF | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 4.9 GHz | 5.85 GHz | 4G/5G | WiMAX | ISM | Module | Bar | 17 dBi | 50 Ohms | 1.8:1 | 10 W | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 5.375 GHz | U-NII Band Applications, Point to Multi Point Systems, Base Station Antennas, Public Safety | 2625 mm | 2.7 mm | 1.7 mm | S4901xx |