Outdoor Antennas - PLC - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 406 MHz | 420 MHz | UHF | Yagi | 6 Element | 7.5 dBd | 250 W | 1 Band | Bracket Mount | Connector | N Female | 413 MHz | 79.4 cm | PLC | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 220 MHz | 222 MHz | UHF | Yagi | 6 Element | 7.1 dBd | 400 W | 1 Band | Bracket Mount | Connector | N Female | 221 MHz | 121.9 cm | PLC | |||||||||||||||||||||
Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Yagi | 6 Element | 7.5 dBd | 250 W | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | 79.4 cm | PLC | |||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 166 MHz | 174 MHz | UHF | Yagi | 9 Element | 11.1 dBi | 400 W | 1 Band | Bracket Mount | Connector | UHF Female | 180 MHz | 332.7 cm | PLC |