Outdoor Antennas - PDQ24496 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDQ24496-91NF TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,ArtMnt,91cm,NF 400-5950MHz,6dBi, | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.95 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | Square | 6.8 dBi, 6.5 dBi | 50 Ohms | 2.0:1, 2.0:1 | 1 W | - 40 C | + 70 C | 2 Band | Bracket Mount | Connector | N Female | 2.45 GHz, 5.525 GHz | High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums | 254 mm | 254 mm | 41 mm | IP67 | 91 cm Coax x 4 | PDQ24496 | ||||||||
Mfr: PDQ24496-91NM TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas Panel,ArtMnt,91cm,NM 400-5950MHz,6dBi, | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | MIMO | 2.4 GHz | 5.95 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | Square | 6.8 dBi, 6.5 dBi | 50 Ohms | 2.0:1, 2.0:1 | 1 W | - 40 C | + 70 C | 2 Band | Bracket Mount | Connector | N Male | 2.45 GHz, 5.525 GHz | High Density WiFi, Outdoor Stadiums, Arenas, Convention Centers, Hotels, Casinos, Airport, Bus, Train Terminals, Retail Stores, Indoor Malls, Libraries, Museums | 254 mm | 254 mm | 41 mm | IP67 | 91 cm Coax x 4 | PDQ24496 |