Outdoor Antennas - JAGUAR - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GPSLPMB403 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2X LTE, WiFi, GNSS Multiband 600mm | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | Active GNSS | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | RP-SMA Male, RP-TNC Male, SMA Male, TNC Male | 145 mm | 135 mm | 25 mm | IP67 | JAGUAR | Bulk | ||||||||||||||
Mfr: GPSLPMB401 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2X LTE WiFi GNSS Multiband 3M | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 698 MHz | 5.9 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi | 50 Ohms | 2.2, 4, 3, 2:1 | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | RP-SMA Male, SMA Male | 145 mm | 135 mm | 66.66 mm | IP67 | JAGUAR | Bulk |