Outdoor Antennas - HD - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-418-CW-HD
TTI: ANT-418-CW-HD
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas RPSMA Heavy Duty 1/4 Wave Whip 418MHz

Not Available Online

Call
or
View Details
Call to Verify
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Monopole
410 MHz
425 MHz
Cellular (NBIoT, LTE), GSM
Whip
Stubby
- 1.8 dBi
15 MHz
50 Ohms
2
- 30 C
+ 70 C
1 Band
Panel Mount
Connector
RP-SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
90 mm
HD
Each
Datasheet
Mfr: HDDA3W-29-DP
TTI: Not Assigned
TE Connectivity
Availability:

0In Stock

Antennas Dish,DPol,FIXED,NF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
3.3 GHz
3.8 GHz
Cellular (NBIoT, LTE)
802.11, WiMAX
Parabolic
Dish
29 dBi
50 Ohms
1.5:1, 1.7:1
100 W
- 30 C
+ 70 C
1 Band
Bracket Mount
Connector
N Female
3.5 GHz
OFMD Systems, MIMO Systems, Cellular Backhual, P2P Backhaul, Public Safety Communication
IP67
HD