Outdoor Antennas - GD5x - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 5.15 GHz | 5.35 GHz | Cellular (NBIoT, LTE) | WLAN, WiMAX | Parabolic | Grid | 21 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 5.25 GHz | Wireless, P2P Backhaul | 400 mm | 300 mm | GD5x | ||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 5.15 GHz | 5.35 GHz | Cellular (NBIoT, LTE) | WLAN, WiMAX | Parabolic | Grid | 25 dBi | 50 Ohms | 1.5:1 | 100 W | - 40 C | + 70 C | 1 Band | Bracket Mount | Connector | N Female | 5.25 GHz | Wireless, P2P Backhaul | 400 mm | 300 mm | GD5x |