Outdoor Antennas - Dipole - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: 001-0010
TTI: 001-0010
TE Connectivity
Availability:

392In Stock

Antennas Antenna 2.4 GHz Dipole IP67

392In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Whip
Tilt/Swivel
2 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Connector
Connector
RP-SMA Male
2.45 GHz
114 mm
IP67
Dipole
Each
Datasheet
Mfr: 001-0011
TTI: 001-0011
TE Connectivity
Availability:

0In Stock

New Product
Antennas Antenna 900 MHz Dipole IP67

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RFID/NFC Antennas
Outdoor Antennas
Dipole
902 MHz
928 MHz
Cellular (NBIoT, LTE)
Whip
Tilt/Swivel
2 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
1 Band
Connector
Connector
RP-SMA Male
868 MHz, 915 MHz
204.1 mm
IP67
Dipole
Bulk