Outdoor Antennas - APAMS - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: APAMS-102
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
820 MHz
2.17 GHz
GSM, GPRS, CDMA, UMTS
Module
T-Bar
1 dBi, 2 dBi, 2.5 dBi, 3 dBi
140 MHz, 170 MHz, 140 MHz, 170 MHz
50 Ohms
2:1
- 40 C
+ 80 C
4 Band
Adhesive Mount
Connector
SMA-J3
824 MHz, 1.94 GHz
Wireless Communications, Vehicle Monitoring
138 mm
21 mm
6 mm
300 cm RG174
APAMS
Bulk