Outdoor Antennas - AEAR - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: AEARBD040038-S1621
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Passive Antenna
1.616 GHz
1.6265 GHz
GPS
IoT
Module
Square
0.46 dBi
50 Ohms
1.5
- 30 C
+ 80 C
1 Band
Magnetic Mount
Connector
SMA
1.62125 GHz
Iridium Applications, Handheld devices, Satellite Telephony, Tracking, Fleet, Asset Monitoring
40.5 mm
38 mm
12.3 mm
1.2 M RG174
AEAR
Bulk
Datasheet
Mfr: AEARBA048014-SG3
TTI: Not Assigned
ABRACON
Availability:

0In Stock

Antennas

0In Stock

Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
Active Antenna
1.561 GHz
1.602 GHz
BEIDOU, GLONASS, GNSS, GPS
IoT
Module
Square
5.78 dBi, 4.27 dBi, 5.65 dBi
50 Ohms
2
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
1.561098 GHz, 1.57542 GHz, 1.602 GHz
M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation
48.5 mm
47 mm
14 mm
5 M 2.7 mm RG174
AEAR
Bulk