Outdoor Antennas - AEAG - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 1.164 GHz | 1.615 GHz | BEIDOU, GLONASS, GNSS, GPS | IoT | Module | Sharkfin | 38 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | TNC-K | 1.232 GHz, 1.587 GHz | Remote Technology/Monitoring, M2M | 60 mm | IP66 | AEAG | Bulk |