Outdoor Antennas - 215868 - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2158680001
TTI: 215868-0001
Molex
Availability:

134In Stock

Antennas OnMetal WiFi Antenna 2.4GHz/5GHz 300mm

134In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Passive Antenna
2.4 GHz, 5.15 GHz
2.5 GHz, 5.85 GHz
Bluetooth, BLE
DSRC
WiFi
IoT
Module
Square
2 dBi, 5.5 dBi
- 40 C
+ 85 C
2 Band
Screw
Connector
U.FL / IPEX MHF
2.45 GHz, 5.5 GHz
44 mm
37 mm
300 mm Coax
215868
Each
2158680001
02158680001